Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN2012T-150KCopy
Newark Part No.85AJ5039
Product RangeSRN2012T Series
Your Part Number
177 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.154 |
| 10+ | $0.144 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2012T-150KCopy
Newark Part No.85AJ5039
Product RangeSRN2012T Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)380mA
Inductor ConstructionSemishielded
Saturation Current (Isat)300mA
Product RangeSRN2012T Series
Power Inductor Case2mm x 1.2mm x 1.2mm
Inductor Case / Package-
DC Resistance Max1.4ohm
Inductance Tolerance± 10%
Product Length2mm
Product Width1.2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Product Range
SRN2012T Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
1.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
380mA
Saturation Current (Isat)
300mA
Power Inductor Case
2mm x 1.2mm x 1.2mm
DC Resistance Max
1.4ohm
Product Length
2mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
