Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN3015-6R8MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel61T9882
Full Reel79AH6793
Re-Reel64T2376RL
Cut Tape64T2376
Product RangeSRN3015 Series
Your Part Number
898 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.399 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.399 |
| 25+ | $0.309 |
| 100+ | $0.269 |
| 250+ | $0.265 |
| 500+ | $0.257 |
| 1000+ | $0.217 |
| 2500+ | $0.182 |
| 5000+ | $0.177 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.252 |
| 6000+ | $0.237 |
| 10000+ | $0.232 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015-6R8MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel61T9882
Full Reel79AH6793
Re-Reel64T2376RL
Cut Tape64T2376
Product RangeSRN3015 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.05A
Power Inductor Case3mm x 3mm x 1.5mm
Product RangeSRN3015 Series
Inductor Case / Package-
DC Resistance Max0.211ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
3mm x 3mm x 1.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.05A
Product Range
SRN3015 Series
DC Resistance Max
0.211ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (3)
Alternatives for SRN3015-6R8M
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
