Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4018BTA-3R3MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel78AK0508RL
Cut Tape78AK0508
Product RangeSRN4018BTA Series
Your Part Number
3,150 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.478 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.478 |
| 25+ | $0.403 |
| 100+ | $0.339 |
| 250+ | $0.316 |
| 500+ | $0.291 |
| 1000+ | $0.263 |
| 2500+ | $0.254 |
| 5000+ | $0.246 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018BTA-3R3MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel78AK0508RL
Cut Tape78AK0508
Product RangeSRN4018BTA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.3A
Product RangeSRN4018BTA Series
Inductor Case / Package-
DC Resistance Max0.055ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Product Range
SRN4018BTA Series
DC Resistance Max
0.055ohm
Product Length
4mm
Product Height
1.6mm
RMS Current (Irms)
2A
Saturation Current (Isat)
2.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRN4018BTA-3R3M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
