Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4026-3R3MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel62X0405
Cut Tape62X0404
Product RangeSRN4026 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.264 | $792.00 |
| Total Price | $792.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.264 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.214 |
| 5000+ | $0.208 |
| 10000+ | $0.193 |
| 20000+ | $0.180 |
| 30000+ | $0.167 |
| 50000+ | $0.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4026-3R3MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel62X0405
Cut Tape62X0404
Product RangeSRN4026 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.6A
Inductor ConstructionSemishielded
Product RangeSRN4026 Series
Saturation Current (Isat)1.6A
Power Inductor Case4mm x 4mm x 2.5mm
Inductor Case / Package-
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.5mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Saturation Current (Isat)
1.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
1.6A
Product Range
SRN4026 Series
Power Inductor Case
4mm x 4mm x 2.5mm
DC Resistance Max
0.036ohm
Product Length
4mm
Product Height
2.5mm
Technical Docs (3)
Alternatives for SRN4026-3R3M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
