Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-470KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel78AC4816RL
Cut Tape78AC4816
Product RangeSRN5040TA Series
Your Part Number
1,573 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.477 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.477 |
| 10+ | $0.399 |
| 25+ | $0.355 |
| 50+ | $0.346 |
| 100+ | $0.337 |
| 500+ | $0.307 |
| 1000+ | $0.263 |
| 2500+ | $0.256 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-470KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel78AC4816RL
Cut Tape78AC4816
Product RangeSRN5040TA Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.1A
Power Inductor Case4.95mm x 4.95mm x 3.8mm
Product RangeSRN5040TA Series
Inductor Case / Package-
DC Resistance Max0.27ohm
Inductance Tolerance± 10%
Product Length4.95mm
Product Width4.95mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Semishielded
Power Inductor Case
4.95mm x 4.95mm x 3.8mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4.95mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1A
Saturation Current (Isat)
1.1A
Product Range
SRN5040TA Series
DC Resistance Max
0.27ohm
Product Length
4.95mm
Product Height
3.8mm
Technical Docs (2)
Alternatives for SRN5040TA-470K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
