Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRN5040TA-4R7M Power Inductor (SMD), 4.7 µH, 3.2 A, Semishielded, 3.9 A, SRN5040TA Series, 2020 [5050 Metric]](https://mexico.newark.com/productimages/standard/en_US/33AK4387-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-4R7MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel33AK4385RL
Cut Tape33AK4385
Product RangeSRN5040TA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $0.268 | $402.00 |
| Total Price | $402.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.268 |
| 3000+ | $0.246 |
| 4500+ | $0.241 |
| 7500+ | $0.236 |
| 15000+ | $0.231 |
| 37500+ | $0.226 |
| 75000+ | $0.221 |
| 150000+ | $0.216 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-4R7MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel33AK4385RL
Cut Tape33AK4385
Product RangeSRN5040TA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.9A
Product RangeSRN5040TA Series
Inductor Case / Package2020 [5050 Metric]
Power Inductor Case4.95mm x 4.95mm x 3.9mm
DC Resistance Max32mohm
Inductance Tolerance± 20%
Product Length4.96mm
Product Width4.96mm
Product Height3.9mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
SRN5040TA Series
Power Inductor Case
4.95mm x 4.95mm x 3.9mm
Inductance Tolerance
± 20%
Product Width
4.96mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3.2A
Saturation Current (Isat)
3.9A
Inductor Case / Package
2020 [5050 Metric]
DC Resistance Max
32mohm
Product Length
4.96mm
Product Height
3.9mm
Technical Docs (2)
Alternatives for SRN5040TA-4R7M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
