Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN6028-330MCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel62X0460RL
Cut Tape62X0460
Product RangeSRN6028 Series
Your Part Number
1,079 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.676 | $0.68 |
| Total Price | $0.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.676 |
| 25+ | $0.607 |
| 100+ | $0.555 |
| 250+ | $0.474 |
| 500+ | $0.422 |
| 1000+ | $0.362 |
| 2500+ | $0.309 |
| 5000+ | $0.245 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6028-330MCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel62X0460RL
Cut Tape62X0460
Product RangeSRN6028 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.1A
Power Inductor Case6mm x 6mm x 2.8mm
Product RangeSRN6028 Series
Inductor Case / Package-
DC Resistance Max0.264ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
33µH
Inductor Construction
Semishielded
Power Inductor Case
6mm x 6mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.1A
Product Range
SRN6028 Series
DC Resistance Max
0.264ohm
Product Length
6mm
Product Height
2.8mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
