Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN6028-6R2MCopy
Newark Part No.67X4711
Product RangeSRN6028 Series
Your Part Number
No Longer Available
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6028-6R2MCopy
Newark Part No.67X4711
Product RangeSRN6028 Series
Technical Datasheet
Inductance6.2µH
RMS Current (Irms)2.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.2A
Power Inductor Case6mm x 6mm x 2.8mm
Product RangeSRN6028 Series
Inductor Case / Package-
DC Resistance Max0.063ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
6.2µH
Inductor Construction
Semishielded
Power Inductor Case
6mm x 6mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
2.2A
Product Range
SRN6028 Series
DC Resistance Max
0.063ohm
Product Length
6mm
Product Height
2.8mm
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
