Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN6028C-470MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel77AK4711RL
Cut Tape77AK4711
Product RangeSRN6028C Series
Your Part Number
1,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.392 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.392 |
| 25+ | $0.327 |
| 100+ | $0.277 |
| 250+ | $0.272 |
| 500+ | $0.266 |
| 1000+ | $0.229 |
| 2500+ | $0.217 |
| 5000+ | $0.211 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6028C-470MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel77AK4711RL
Cut Tape77AK4711
Product RangeSRN6028C Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.06A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.15A
Product RangeSRN6028C Series
Inductor Case / Package-
DC Resistance Max0.28ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Semishielded
Product Range
SRN6028C Series
DC Resistance Max
0.28ohm
Product Length
6mm
Product Height
2.6mm
RMS Current (Irms)
1.06A
Saturation Current (Isat)
1.15A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRN6028C-470M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
