Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN6045-220M.Copy
Newark Part No.28AC3116
Product RangeSRN6045 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $0.302 |
| 3000+ | $0.280 |
| 5000+ | $0.270 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$302.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045-220M.Copy
Newark Part No.28AC3116
Product RangeSRN6045 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Product RangeSRN6045 Series
Power Inductor Case6mm x 6mm x 4.5mm
Inductance Tolerance± 20%
DC Resistance Max0.142ohm
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRN6045 Series
Inductance Tolerance
± 20%
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.9A
Power Inductor Case
6mm x 6mm x 4.5mm
DC Resistance Max
0.142ohm
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SRN6045-220M.
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
