Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN6045-8R2YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel73T9655RL
Cut Tape73T9655
Product RangeSRN6045 Series
Your Part Number
12,121 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.467 | $0.47 |
| Total Price | $0.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.467 |
| 10+ | $0.396 |
| 25+ | $0.375 |
| 50+ | $0.355 |
| 100+ | $0.334 |
| 500+ | $0.327 |
| 1000+ | $0.321 |
| 2500+ | $0.314 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045-8R2YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel73T9655RL
Cut Tape73T9655
Product RangeSRN6045 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)2.7A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.3A
Product RangeSRN6045 Series
Power Inductor Case6mm x 6mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.055ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Semishielded
Product Range
SRN6045 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.7A
Saturation Current (Isat)
3.3A
Power Inductor Case
6mm x 6mm x 4.5mm
DC Resistance Max
0.055ohm
Product Length
6mm
Product Height
4.5mm
Alternatives for SRN6045-8R2Y
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
