Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN6045HA-220MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel62AJ4930RL
Cut Tape62AJ4930
Product RangeSRN6045HA Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.324 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.324 |
| 25+ | $0.322 |
| 100+ | $0.316 |
| 250+ | $0.309 |
| 500+ | $0.303 |
| 1000+ | $0.296 |
| 2500+ | $0.290 |
| 5000+ | $0.283 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045HA-220MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel62AJ4930RL
Cut Tape62AJ4930
Product RangeSRN6045HA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.7A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.5A
Product RangeSRN6045HA Series
Power Inductor Case6mm x 6mm x 4.7mm
Inductor Case / Package-
DC Resistance Max0.144ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
SRN6045HA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.7A
Saturation Current (Isat)
2.5A
Power Inductor Case
6mm x 6mm x 4.7mm
DC Resistance Max
0.144ohm
Product Length
6mm
Product Height
4.7mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
