Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN8040-6R8YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel61T9911
Re-Reel64T2405RL
Cut Tape64T2405
Product RangeSRN8040 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.452 | $452.00 |
| Total Price | $452.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.452 |
| 2000+ | $0.442 |
| 3000+ | $0.434 |
| 5000+ | $0.424 |
| 10000+ | $0.416 |
| 25000+ | $0.406 |
| 50000+ | $0.397 |
| 100000+ | $0.389 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.382 |
| 3000+ | $0.354 |
| 5000+ | $0.341 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040-6R8YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel61T9911
Re-Reel64T2405RL
Cut Tape64T2405
Product RangeSRN8040 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)3.9A
Inductor ConstructionShielded
Product RangeSRN8040 Series
Saturation Current (Isat)4.2A
Power Inductor Case8mm x 8mm x 4mm
Inductance Tolerance± 30%
DC Resistance Max0.033ohm
Product Length8mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Saturation Current (Isat)
4.2A
Inductance Tolerance
± 30%
Product Length
8mm
Product Height
4mm
RMS Current (Irms)
3.9A
Product Range
SRN8040 Series
Power Inductor Case
8mm x 8mm x 4mm
DC Resistance Max
0.033ohm
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
