Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN8040-R50YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64T2392
Product RangeSRN8040 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.383 |
| 2000+ | $0.376 |
| 3000+ | $0.368 |
| 5000+ | $0.360 |
| 10000+ | $0.353 |
| 25000+ | $0.345 |
| 50000+ | $0.337 |
| 100000+ | $0.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$383.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040-R50YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64T2392
Product RangeSRN8040 Series
Technical Datasheet
Inductance500nH
RMS Current (Irms)10A
Inductor ConstructionShielded
Product RangeSRN8040 Series
Saturation Current (Isat)12A
Power Inductor Case8mm x 8mm x 4mm
Inductance Tolerance± 30%
DC Resistance Max0.007ohm
Product Length8mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
500nH
Inductor Construction
Shielded
Saturation Current (Isat)
12A
Inductance Tolerance
± 30%
Product Length
8mm
Product Height
4mm
RMS Current (Irms)
10A
Product Range
SRN8040 Series
Power Inductor Case
8mm x 8mm x 4mm
DC Resistance Max
0.007ohm
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
