Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN8040TA-3R3YCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel94Y3572RL
Cut Tape94Y3572
Product RangeSRN8040TA Series
Your Part Number
812 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.695 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.695 |
| 25+ | $0.546 |
| 100+ | $0.494 |
| 250+ | $0.461 |
| 500+ | $0.439 |
| 1000+ | $0.431 |
| 2500+ | $0.421 |
| 5000+ | $0.413 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040TA-3R3YCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel94Y3572RL
Cut Tape94Y3572
Product RangeSRN8040TA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6.6A
Inductor ConstructionSemishielded
Saturation Current (Isat)8A
Product RangeSRN8040TA Series
Power Inductor Case8mm x 8mm x 3.7mm
Inductor Case / Package-
Inductance Tolerance± 30%
DC Resistance Max0.015ohm
Product Length8mm
Product Width8mm
Product Height3.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Product Range
SRN8040TA Series
Inductor Case / Package
-
DC Resistance Max
0.015ohm
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6.6A
Saturation Current (Isat)
8A
Power Inductor Case
8mm x 8mm x 3.7mm
Inductance Tolerance
± 30%
Product Length
8mm
Product Height
3.7mm
Alternatives for SRN8040TA-3R3Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
