Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP0312-2R2KCopy
Newark Part No.71AH5755
Product RangeSRP0312 Series
Your Part Number
No Longer Available
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0312-2R2KCopy
Newark Part No.71AH5755
Product RangeSRP0312 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.1A
Inductor ConstructionShielded
Saturation Current (Isat)3.7A
Product RangeSRP0312 Series
Power Inductor Case3.4mm x 3.1mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.074ohm
Inductance Tolerance± 10%
Product Length3.4mm
Product Width3.1mm
Product Height1.2mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRP0312 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.1mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
3.1A
Saturation Current (Isat)
3.7A
Power Inductor Case
3.4mm x 3.1mm x 1.2mm
DC Resistance Max
0.074ohm
Product Length
3.4mm
Product Height
1.2mm
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
