Print Page
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0315-4R7KCopy
Newark Part No.76AH6030
Product RangeSRP0315
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Product RangeSRP0315
Power Inductor Case3.4mm x 3.1mm x 1.5mm
DC Resistance Max0.152ohm
Inductor Case / Package-
Inductance Tolerance± 10%
Product Length3.4mm
Product Width3.1mm
Product Height1.5mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRP0315
DC Resistance Max
0.152ohm
Inductance Tolerance
± 10%
Product Width
3.1mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
2.3A
Saturation Current (Isat)
2.7A
Power Inductor Case
3.4mm x 3.1mm x 1.5mm
Inductor Case / Package
-
Product Length
3.4mm
Product Height
1.5mm
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

