Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP0510-1R5KCopy
Newark Part No.76AH6043
Product RangeSRP0510 Series
Your Part Number
No Longer Available
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0510-1R5KCopy
Newark Part No.76AH6043
Product RangeSRP0510 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3.6A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Product RangeSRP0510 Series
Power Inductor Case5.4mm x 5.1mm x 1mm
Inductor Case / Package-
DC Resistance Max0.065ohm
Inductance Tolerance± 10%
Product Length5.4mm
Product Width5.1mm
Product Height1mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRP0510 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.1mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
3.6A
Saturation Current (Isat)
6.5A
Power Inductor Case
5.4mm x 5.1mm x 1mm
DC Resistance Max
0.065ohm
Product Length
5.4mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
