Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP0520-R68KCopy
Newark Part No.71AH5811
Product RangeSRP0520 Series
Your Part Number
No Longer Available
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0520-R68KCopy
Newark Part No.71AH5811
Product RangeSRP0520 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)10.7A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Product RangeSRP0520 Series
Power Inductor Case5.4mm x 5.1mm x 2mm
Inductor Case / Package-
DC Resistance Max9000µohm
Inductance Tolerance± 10%
Product Length5.4mm
Product Width5.1mm
Product Height2mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
SRP0520 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.1mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
10.7A
Saturation Current (Isat)
18A
Power Inductor Case
5.4mm x 5.1mm x 2mm
DC Resistance Max
9000µohm
Product Length
5.4mm
Product Height
2mm
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
