Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP0610-R68KCopy
Newark Part No.76AH6050
Product RangeSRP0610 Series
Your Part Number
No Longer Available
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0610-R68KCopy
Newark Part No.76AH6050
Product RangeSRP0610 Series
Technical Datasheet
Inductance0.68µH
RMS Current (Irms)4.7A
Inductor ConstructionShielded
Saturation Current (Isat)9.5A
Power Inductor Case7.1mm x 6.7mm x 1mm
Product RangeSRP0610 Series
Inductor Case / Package-
DC Resistance Max0.043ohm
Inductance Tolerance± 10%
Product Length7.1mm
Product Width6.7mm
Product Height1mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
0.68µH
Inductor Construction
Shielded
Power Inductor Case
7.1mm x 6.7mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6.7mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
4.7A
Saturation Current (Isat)
9.5A
Product Range
SRP0610 Series
DC Resistance Max
0.043ohm
Product Length
7.1mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
