Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1038A-100M.
Newark Part No.30AC0691
Product RangeSRP1038A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
500+ | $0.681 |
1000+ | $0.664 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$340.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038A-100M.
Newark Part No.30AC0691
Product RangeSRP1038A Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)7.5A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeSRP1038A Series
Power Inductor Case11mm x 10mm x 3.8mm
Inductance Tolerance± 20%
DC Resistance Max30mohm
Product Length11mm
Product Width10mm
Product Height3.8mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRP1038A Series
Inductance Tolerance
± 20%
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
7.5A
Saturation Current (Isat)
12A
Power Inductor Case
11mm x 10mm x 3.8mm
DC Resistance Max
30mohm
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate