Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1038A-8R2MCopy
Newark Part No.64X8616
Product RangeSRP1038A Series
Your Part Number
2,536 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.210 |
| 25+ | $1.070 |
| 50+ | $1.050 |
| 100+ | $1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038A-8R2MCopy
Newark Part No.64X8616
Product RangeSRP1038A Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)12.5A
Product RangeSRP1038A Series
Power Inductor Case11mm x 10mm x 3.8mm
Inductor Case / Package-
DC Resistance Max0.024ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
SRP1038A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
8A
Saturation Current (Isat)
12.5A
Power Inductor Case
11mm x 10mm x 3.8mm
DC Resistance Max
0.024ohm
Product Length
11mm
Product Height
3.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
