Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1050WA-1R2MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel70AK6823RL
Cut Tape70AK6823
Product RangeSRP1050WA Series
Your Part Number
167 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.470 | $1.47 |
| Total Price | $1.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.240 |
| 25+ | $1.090 |
| 50+ | $1.070 |
| 100+ | $1.040 |
| 500+ | $0.930 |
| 1000+ | $0.864 |
| 2500+ | $0.848 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1050WA-1R2MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel70AK6823RL
Cut Tape70AK6823
Product RangeSRP1050WA Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)29A
Product RangeSRP1050WA Series
Inductor Case / Package-
DC Resistance Max3600µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height5.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
SRP1050WA Series
DC Resistance Max
3600µohm
Product Length
11mm
Product Height
5.1mm
RMS Current (Irms)
27A
Saturation Current (Isat)
29A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
