Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1238A-2R2MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel64X8644RL
Cut Tape64X8644
Product RangeSRP1238A Series
Your Part Number
392 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.630 | $1.63 |
| Total Price | $1.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 25+ | $1.290 |
| 100+ | $1.160 |
| 250+ | $1.080 |
| 500+ | $1.060 |
| 1000+ | $1.040 |
| 5000+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1238A-2R2MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel64X8644RL
Cut Tape64X8644
Product RangeSRP1238A Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)29A
Power Inductor Case13.5mm x 12.5mm x 3.3mm
Product RangeSRP1238A Series
Inductor Case / Package-
DC Resistance Max8mohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
13.5mm x 12.5mm x 3.3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
16A
Saturation Current (Isat)
29A
Product Range
SRP1238A Series
DC Resistance Max
8mohm
Product Length
13.5mm
Product Height
3.3mm
Technical Docs (3)
Alternatives for SRP1238A-2R2M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
