Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1238A-6R8MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel78X5389RL
Cut Tape78X5389
Product RangeSRP1238A Series
Your Part Number
137 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.450 | $1.45 |
| Total Price | $1.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $1.220 |
| 25+ | $1.140 |
| 50+ | $1.080 |
| 100+ | $1.030 |
| 500+ | $0.965 |
| 1000+ | $0.946 |
| 2500+ | $0.926 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1238A-6R8MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel78X5389RL
Cut Tape78X5389
Product RangeSRP1238A Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Power Inductor Case13.5mm x 12.5mm x 3.3mm
Product RangeSRP1238A Series
DC Resistance Max0.024ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
13.5mm x 12.5mm x 3.3mm
DC Resistance Max
0.024ohm
Product Length
13.5mm
Product Height
3.3mm
RMS Current (Irms)
9A
Saturation Current (Isat)
18A
Product Range
SRP1238A Series
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP1238A-6R8M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
