Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1238A-R15YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel78X5373RL
Cut Tape78X5373
Product RangeSRP1238A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.450 | $1.45 |
| Total Price | $1.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $1.220 |
| 25+ | $1.140 |
| 50+ | $1.080 |
| 100+ | $1.030 |
| 500+ | $0.965 |
| 1000+ | $0.946 |
| 2500+ | $0.926 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1238A-R15YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel78X5373RL
Cut Tape78X5373
Product RangeSRP1238A Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)41A
Inductor ConstructionShielded
Saturation Current (Isat)75A
Product RangeSRP1238A Series
DC Resistance Max480µohm
Inductance Tolerance± 30%
Product Length13.5mm
Product Width12.5mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
SRP1238A Series
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
41A
Saturation Current (Isat)
75A
DC Resistance Max
480µohm
Product Length
13.5mm
Product Height
3.3mm
Alternatives for SRP1238A-R15Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
