Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1238A-R60MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel78X5377RL
Cut Tape78X5377
Product RangeSRP1238A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.620 | $1.62 |
| Total Price | $1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.370 |
| 25+ | $1.210 |
| 50+ | $1.120 |
| 100+ | $1.030 |
| 500+ | $0.874 |
| 1000+ | $0.811 |
| 2500+ | $0.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1238A-R60MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel78X5377RL
Cut Tape78X5377
Product RangeSRP1238A Series
Technical Datasheet
Inductance600nH
RMS Current (Irms)29A
Inductor ConstructionShielded
Saturation Current (Isat)51A
Product RangeSRP1238A Series
Power Inductor Case13.5mm x 12.5mm x 3.3mm
DC Resistance Max2200µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
600nH
Inductor Construction
Shielded
Product Range
SRP1238A Series
DC Resistance Max
2200µohm
Product Length
13.5mm
Product Height
3.3mm
RMS Current (Irms)
29A
Saturation Current (Isat)
51A
Power Inductor Case
13.5mm x 12.5mm x 3.3mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
