Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1245A-220MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel33AK4413RL
Cut Tape33AK4413
Product RangeSRP1245A Series
Your Part Number
286 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.670 | $1.67 |
| Total Price | $1.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 25+ | $1.240 |
| 100+ | $1.170 |
| 250+ | $1.090 |
| 500+ | $0.999 |
| 1000+ | $0.954 |
| 5000+ | $0.953 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1245A-220MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel33AK4413RL
Cut Tape33AK4413
Product RangeSRP1245A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeSRP1245A Series
Power Inductor Case13.5mm x 12.5mm x 4.8mm
Inductor Case / Package-
DC Resistance Max0.058ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRP1245A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6.5A
Saturation Current (Isat)
10A
Power Inductor Case
13.5mm x 12.5mm x 4.8mm
DC Resistance Max
0.058ohm
Product Length
13.5mm
Product Height
4.8mm
Technical Docs (2)
Alternatives for SRP1245A-220M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
