Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1250-R68MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.04P1959
Product RangeSRP1250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $1.220 |
| 1000+ | $1.200 |
| 1500+ | $1.170 |
| 2500+ | $1.140 |
| 5000+ | $1.120 |
| 12500+ | $1.090 |
| 25000+ | $1.070 |
| 50000+ | $1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$610.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1250-R68MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.04P1959
Product RangeSRP1250 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)34A
Inductor ConstructionShielded
Product RangeSRP1250 Series
Saturation Current (Isat)54A
Power Inductor Case13.9mm x 13.5mm x 5.9mm
DC Resistance Max1.7mohm
Inductance Tolerance± 20%
Product Length13.9mm
Product Width13.5mm
Product Height5.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Saturation Current (Isat)
54A
DC Resistance Max
1.7mohm
Product Length
13.9mm
Product Height
5.9mm
RMS Current (Irms)
34A
Product Range
SRP1250 Series
Power Inductor Case
13.9mm x 13.5mm x 5.9mm
Inductance Tolerance
± 20%
Product Width
13.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
