Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1265A-150MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel64X8710RL
Cut Tape64X8710
Product RangeSRP1265A Series
Your Part Number
519 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.860 | $1.86 |
| Total Price | $1.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 25+ | $1.460 |
| 100+ | $1.330 |
| 250+ | $1.240 |
| 500+ | $1.220 |
| 1000+ | $1.190 |
| 5000+ | $1.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265A-150MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel64X8710RL
Cut Tape64X8710
Product RangeSRP1265A Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)12.5A
Product RangeSRP1265A Series
Power Inductor Case13.5mm x 12.5mm x 6.2mm
Inductor Case / Package-
DC Resistance Max0.028ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRP1265A series shielded Power Inductor with carbonyl powder core and tin termination. It has enamelled copper wire winding and suitable for DC/DC converters.
- High saturation current
- AEC-Q200 qualified
- Halogen-free
- -40 to 150°C Operating temperature range
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SRP1265A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
9A
Saturation Current (Isat)
12.5A
Power Inductor Case
13.5mm x 12.5mm x 6.2mm
DC Resistance Max
0.028ohm
Product Length
13.5mm
Product Height
6.2mm
Technical Docs (3)
Alternatives for SRP1265A-150M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
