Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1265A-2R2MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel64X8712RL
Cut Tape64X8712
Product RangeSRP1265A Series
Your Part Number
3,890 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.600 | $1.60 |
| Total Price | $1.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 25+ | $1.200 |
| 100+ | $1.130 |
| 250+ | $0.994 |
| 500+ | $0.953 |
| 1000+ | $0.904 |
| 5000+ | $0.863 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265A-2R2MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel64X8712RL
Cut Tape64X8712
Product RangeSRP1265A Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)22A
Inductor ConstructionShielded
Product RangeSRP1265A Series
Saturation Current (Isat)37A
Power Inductor Case13.5mm x 12.5mm x 6.2mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max4.2mohm
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Saturation Current (Isat)
37A
Inductor Case / Package
-
DC Resistance Max
4.2mohm
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
22A
Product Range
SRP1265A Series
Power Inductor Case
13.5mm x 12.5mm x 6.2mm
Inductance Tolerance
± 20%
Product Length
13.5mm
Product Height
6.2mm
Technical Docs (3)
Alternatives for SRP1265A-2R2M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
