Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1265A-4R7MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64X8721
Re-Reel13AN8046
Cut Tape13AN8046
Product RangeSRP1265A Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.110 | $2.11 |
| Total Price | $2.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $2.010 |
| 25+ | $1.850 |
| 50+ | $1.670 |
| 100+ | $1.490 |
| 250+ | $1.290 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.803 |
| 1000+ | $0.795 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265A-4R7MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64X8721
Re-Reel13AN8046
Cut Tape13AN8046
Product RangeSRP1265A Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)13.5A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Product RangeSRP1265A Series
Inductor Case / Package-
DC Resistance Max8400µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRP1265A Series
DC Resistance Max
8400µohm
Product Length
13.5mm
Product Height
6.2mm
RMS Current (Irms)
13.5A
Saturation Current (Isat)
28A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (20-Jun-2016)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
