Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1265CC-150MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel33AK4416RL
Cut Tape33AK4416
Product RangeSRP1265C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.936 | $468.00 |
| Total Price | $468.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.936 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265CC-150MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel33AK4416RL
Cut Tape33AK4416
Product RangeSRP1265C Series
Inductance15µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)13.5A
Product RangeSRP1265C Series
Power Inductor Case12.6mm x 12.6mm x 6.2mm
Inductor Case / Package-
DC Resistance Max0.028ohm
Inductance Tolerance± 20%
Product Length12.6mm
Product Width12.6mm
Product Height6.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SRP1265C Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
11A
Saturation Current (Isat)
13.5A
Power Inductor Case
12.6mm x 12.6mm x 6.2mm
DC Resistance Max
0.028ohm
Product Length
12.6mm
Product Height
6.2mm
Alternatives for SRP1265CC-150M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
