Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1270-1R5MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.04P1971
Product RangeSRP1270 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 400+ | $0.956 |
| 800+ | $0.938 |
| 1200+ | $0.919 |
| 2000+ | $0.900 |
| 4000+ | $0.881 |
| 10000+ | $0.863 |
| 20000+ | $0.844 |
| 40000+ | $0.825 |
Price for:Each (Supplied on Cut Tape)
Minimum: 400
Multiple: 400
$382.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1270-1R5MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.04P1971
Product RangeSRP1270 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)48A
Product RangeSRP1270 Series
Power Inductor Case13.7mm x 13.7mm x 7mm
Inductance Tolerance± 20%
DC Resistance Max2.6mohm
Product Length13.7mm
Product Width13.7mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRP1270 Series
Inductance Tolerance
± 20%
Product Length
13.7mm
Product Height
7mm
RMS Current (Irms)
27A
Saturation Current (Isat)
48A
Power Inductor Case
13.7mm x 13.7mm x 7mm
DC Resistance Max
2.6mohm
Product Width
13.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
