Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1513CA-5R6MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel32AJ8835RL
Cut Tape32AJ8835
Product RangeSRP1513CA Series
Your Part Number
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.910 | $5.91 |
| Total Price | $5.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.910 |
| 10+ | $5.000 |
| 25+ | $4.870 |
| 50+ | $4.750 |
| 100+ | $4.220 |
| 500+ | $3.920 |
| 1000+ | $3.840 |
| 2500+ | $3.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1513CA-5R6MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel32AJ8835RL
Cut Tape32AJ8835
Product RangeSRP1513CA Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)29A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Power Inductor Case16.5mm x 15.5mm x 12.7mm
Product RangeSRP1513CA Series
Inductor Case / Package-
DC Resistance Max3900µohm
Inductance Tolerance± 20%
Product Length16.5mm
Product Width15.5mm
Product Height12.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Power Inductor Case
16.5mm x 15.5mm x 12.7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
29A
Saturation Current (Isat)
40A
Product Range
SRP1513CA Series
DC Resistance Max
3900µohm
Product Length
16.5mm
Product Height
12.7mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
