Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1513CA-8R2MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel32AJ8837RL
Cut Tape32AJ8837
Product RangeSRP1513CA Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.020 | $6.02 |
| Total Price | $6.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.020 |
| 25+ | $4.960 |
| 100+ | $4.290 |
| 250+ | $3.990 |
| 500+ | $3.980 |
| 1000+ | $3.900 |
| 5000+ | $3.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1513CA-8R2MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel32AJ8837RL
Cut Tape32AJ8837
Product RangeSRP1513CA Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)26A
Inductor ConstructionShielded
Saturation Current (Isat)33A
Product RangeSRP1513CA Series
Power Inductor Case16.5mm x 15.5mm x 12.7mm
Inductor Case / Package-
DC Resistance Max5740µohm
Inductance Tolerance± 20%
Product Length16.5mm
Product Width15.5mm
Product Height12.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
SRP1513CA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
26A
Saturation Current (Isat)
33A
Power Inductor Case
16.5mm x 15.5mm x 12.7mm
DC Resistance Max
5740µohm
Product Length
16.5mm
Product Height
12.7mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
