Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP2010-1R0MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel64X8775
Cut Tape64X8774
Product RangeSRP2010 Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.615 | $1,845.00 |
| Total Price | $1,845.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.615 |
| 6000+ | $0.556 |
| 9000+ | $0.511 |
| 15000+ | $0.456 |
| 30000+ | $0.410 |
| 75000+ | $0.357 |
| 150000+ | $0.310 |
| 300000+ | $0.253 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.202 |
| 6000+ | $0.189 |
| 9000+ | $0.185 |
| 15000+ | $0.182 |
| 30000+ | $0.177 |
| 75000+ | $0.174 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2010-1R0MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel64X8775
Cut Tape64X8774
Product RangeSRP2010 Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.072ohm
Self Resonant Frequency-
Product RangeSRP2010 Series
DC Current Rating2.1A
Inductor Case / Package-
Inductor Case Style2mm x 1.6mm x 1mm
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialIron
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (10-Jun-2022)
Product Overview
The SRP2010 series SMD Power Inductor with iron powder core and nickel/tin termination. It is suitable for DC/DC converters.
- Wire wound construction
- Magnetically shielded construction provides low radiation
- Low DC resistance
- Low profile
- 1MHz/1V Inductance test frequency/voltage
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
DC Current Rating
2.1A
Inductor Case Style
2mm x 1.6mm x 1mm
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
DC Resistance Max
0.072ohm
Product Range
SRP2010 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Iron
Product Width
1.6mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Alternatives for SRP2010-1R0M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
