Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP2313AA-3R3MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel43AC9530RL
Cut Tape43AC9530
Product RangeSRP2313AA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.840 | $7.84 |
| Total Price | $7.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.840 |
| 25+ | $6.620 |
| 50+ | $6.490 |
| 100+ | $6.360 |
| 250+ | $6.220 |
| 500+ | $6.090 |
| 5000+ | $5.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2313AA-3R3MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel43AC9530RL
Cut Tape43AC9530
Product RangeSRP2313AA Series
Inductance3.3µH
RMS Current (Irms)47A
Inductor ConstructionShielded
Saturation Current (Isat)37A
Power Inductor Case23.5mm x 22mm x 12.6mm
Product RangeSRP2313AA Series
Inductor Case / Package-
DC Resistance Max1750µohm
Inductance Tolerance± 20%
Product Length23.5mm
Product Width22mm
Product Height12.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
23.5mm x 22mm x 12.6mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
47A
Saturation Current (Isat)
37A
Product Range
SRP2313AA Series
DC Resistance Max
1750µohm
Product Length
23.5mm
Product Height
12.6mm
Alternatives for SRP2313AA-3R3M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
