Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP3012TA-6R8MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel65AC4041RL
Cut Tape65AC4041
Product RangeSRP3012TA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.955 | $9.55 |
| Total Price | $9.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.955 |
| 20+ | $0.924 |
| 30+ | $0.893 |
| 50+ | $0.848 |
| 100+ | $0.807 |
| 250+ | $0.756 |
| 500+ | $0.720 |
| 1000+ | $0.684 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3012TA-6R8MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel65AC4041RL
Cut Tape65AC4041
Product RangeSRP3012TA Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Power Inductor Case3.5mm x 3.2mm x 1mm
Product RangeSRP3012TA Series
Inductor Case / Package-
DC Resistance Max0.4ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
3.5mm x 3.2mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.4A
Saturation Current (Isat)
2A
Product Range
SRP3012TA Series
DC Resistance Max
0.4ohm
Product Length
3.5mm
Product Height
1mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
