Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP3020TA-2R2MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel65AC4051
Cut Tape65AC4051
Product RangeSRP3020TA Series
Your Part Number
2,675 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.700 | $8.50 |
| Total Price | $8.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.700 |
| 10+ | $1.620 |
| 25+ | $1.480 |
| 50+ | $1.350 |
| 100+ | $1.240 |
| 250+ | $1.060 |
| 500+ | $0.956 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3020TA-2R2MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel65AC4051
Cut Tape65AC4051
Product RangeSRP3020TA Series
Inductance2.2µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)3.7A
Power Inductor Case3.5mm x 3.2mm x 1.8mm
Product RangeSRP3020TA Series
Inductor Case / Package-
DC Resistance Max0.075ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.2mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
3.5mm x 3.2mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.5A
Saturation Current (Isat)
3.7A
Product Range
SRP3020TA Series
DC Resistance Max
0.075ohm
Product Length
3.5mm
Product Height
1.8mm
Alternatives for SRP3020TA-2R2M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
