Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP3212-R47MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel59AM3260RL
Cut Tape59AM3260
Product RangeSRP3212 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.383 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.383 |
| 25+ | $0.317 |
| 100+ | $0.266 |
| 250+ | $0.261 |
| 500+ | $0.225 |
| 1000+ | $0.189 |
| 2500+ | $0.188 |
| 5000+ | $0.175 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3212-R47MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel59AM3260RL
Cut Tape59AM3260
Product RangeSRP3212 Series
Inductance0.47µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)8.2A
Product RangeSRP3212 Series
Inductor Case / Package-
DC Resistance Max0.0192ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Product Range
SRP3212 Series
DC Resistance Max
0.0192ohm
Product Length
3.2mm
Product Height
1mm
RMS Current (Irms)
7A
Saturation Current (Isat)
8.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP3212-R47M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
