Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4012TA-4R7MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel79X2018RL
Cut Tape79X2018
Product RangeSRP4012TA Series
Your Part Number
2,399 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.903 | $9.03 |
| Total Price | $9.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.903 |
| 20+ | $0.874 |
| 30+ | $0.844 |
| 50+ | $0.803 |
| 100+ | $0.763 |
| 250+ | $0.715 |
| 500+ | $0.681 |
| 1000+ | $0.649 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4012TA-4R7MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel79X2018RL
Cut Tape79X2018
Product RangeSRP4012TA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Product RangeSRP4012TA Series
Power Inductor Case4.45mm x 4.06mm x 1mm
Inductor Case / Package-
DC Resistance Max0.145ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRP4012TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2A
Saturation Current (Isat)
2.5A
Power Inductor Case
4.45mm x 4.06mm x 1mm
DC Resistance Max
0.145ohm
Product Length
4.45mm
Product Height
1mm
Technical Docs (1)
Alternatives for SRP4012TA-4R7M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
