Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4012TA-R36MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel79X2009RL
Cut Tape79X2009
Product RangeSRP4012TA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.903 | $9.03 |
| Total Price | $9.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.903 |
| 20+ | $0.853 |
| 30+ | $0.803 |
| 50+ | $0.784 |
| 100+ | $0.764 |
| 250+ | $0.715 |
| 500+ | $0.681 |
| 1000+ | $0.647 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4012TA-R36MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel79X2009RL
Cut Tape79X2009
Product RangeSRP4012TA Series
Technical Datasheet
Inductance360nH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeSRP4012TA Series
Power Inductor Case4.45mm x 4.06mm x 1mm
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
360nH
Inductor Construction
Shielded
Product Range
SRP4012TA Series
DC Resistance Max
0.018ohm
Product Length
4.45mm
Product Height
1mm
RMS Current (Irms)
6.5A
Saturation Current (Isat)
8.5A
Power Inductor Case
4.45mm x 4.06mm x 1mm
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
