Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4012TA-R47MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel78X2685RL
Cut Tape78X2685
Product RangeSRP4012TA Series
Your Part Number
2,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 25+ | $0.973 |
| 100+ | $0.879 |
| 250+ | $0.823 |
| 500+ | $0.783 |
| 1000+ | $0.745 |
| 5000+ | $0.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4012TA-R47MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel78X2685RL
Cut Tape78X2685
Product RangeSRP4012TA Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Product RangeSRP4012TA Series
Power Inductor Case4.45mm x 4.06mm x 1mm
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SRP4012TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6A
Saturation Current (Isat)
6.5A
Power Inductor Case
4.45mm x 4.06mm x 1mm
DC Resistance Max
0.02ohm
Product Length
4.45mm
Product Height
1mm
Technical Docs (3)
Alternatives for SRP4012TA-R47M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
