Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4018FA-R60MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel69AH2608RL
Cut Tape69AH2608
Product RangeSRP4018FA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.170 | $5.85 |
| Total Price | $5.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.170 |
| 10+ | $0.980 |
| 15+ | $0.942 |
| 25+ | $0.904 |
| 50+ | $0.866 |
| 125+ | $0.828 |
| 250+ | $0.812 |
| 500+ | $0.795 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4018FA-R60MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel69AH2608RL
Cut Tape69AH2608
Product RangeSRP4018FA Series
Technical Datasheet
Inductance0.6µH
RMS Current (Irms)12.4A
Inductor ConstructionShielded
Saturation Current (Isat)12.8A
Product RangeSRP4018FA Series
Power Inductor Case4.1mm x 4.1mm x 1.8mm
Inductor Case / Package-
DC Resistance Max7800µohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.6µH
Inductor Construction
Shielded
Product Range
SRP4018FA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
12.4A
Saturation Current (Isat)
12.8A
Power Inductor Case
4.1mm x 4.1mm x 1.8mm
DC Resistance Max
7800µohm
Product Length
4.1mm
Product Height
1.8mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
