Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4020T-3R3MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel47AM0714RL
Cut Tape47AM0714
Product RangeSRP4020T Series
Your Part Number
2,925 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.863 | $4.31 |
| Total Price | $4.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.863 |
| 25+ | $0.731 |
| 100+ | $0.620 |
| 250+ | $0.610 |
| 500+ | $0.600 |
| 1000+ | $0.529 |
| 5000+ | $0.528 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020T-3R3MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel47AM0714RL
Cut Tape47AM0714
Product RangeSRP4020T Series
Inductance3.3µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeSRP4020T Series
Inductor Case / Package-
DC Resistance Max0.069ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRP4020T Series
DC Resistance Max
0.069ohm
Product Length
4.45mm
Product Height
1.8mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
