Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-100MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel79X2031RL
Cut Tape79X2031
Product RangeSRP4020TA Series
Your Part Number
13,624 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 25+ | $0.828 |
| 100+ | $0.791 |
| 250+ | $0.742 |
| 500+ | $0.708 |
| 1000+ | $0.677 |
| 5000+ | $0.651 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-100MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel79X2031RL
Cut Tape79X2031
Product RangeSRP4020TA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Product RangeSRP4020TA Series
Power Inductor Case4.45mm x 4.06mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.243ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRP4020TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.8A
Saturation Current (Isat)
2.3A
Power Inductor Case
4.45mm x 4.06mm x 1.8mm
DC Resistance Max
0.243ohm
Product Length
4.45mm
Product Height
1.8mm
Alternatives for SRP4020TA-100M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
