Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-R22YCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel78X2711RL
Cut Tape78X2711
Product RangeSRP4020TA Series
Your Part Number
2,579 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.390 | $1.39 |
| Total Price | $1.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 25+ | $1.090 |
| 100+ | $0.985 |
| 250+ | $0.859 |
| 500+ | $0.819 |
| 1000+ | $0.779 |
| 5000+ | $0.764 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-R22YCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel78X2711RL
Cut Tape78X2711
Product RangeSRP4020TA Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Power Inductor Case4.45mm x 4.06mm x 1.8mm
Product RangeSRP4020TA Series
Inductor Case / Package-
DC Resistance Max7.3mohm
Inductance Tolerance± 30%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Power Inductor Case
4.45mm x 4.06mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
11A
Saturation Current (Isat)
24A
Product Range
SRP4020TA Series
DC Resistance Max
7.3mohm
Product Length
4.45mm
Product Height
1.8mm
Technical Docs (3)
Alternatives for SRP4020TA-R22Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
