Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-R33MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel79X2024RL
Cut Tape79X2024
Product RangeSRP4020TA Series
Your Part Number
2,834 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.773 | $3.86 |
| Total Price | $3.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.773 |
| 10+ | $0.768 |
| 15+ | $0.758 |
| 25+ | $0.748 |
| 50+ | $0.743 |
| 125+ | $0.738 |
| 250+ | $0.729 |
| 500+ | $0.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-R33MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel79X2024RL
Cut Tape79X2024
Product RangeSRP4020TA Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Product RangeSRP4020TA Series
Power Inductor Case4.45mm x 4.06mm x 1.8mm
Inductor Case / Package-
DC Resistance Max8600µohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
SRP4020TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
10A
Saturation Current (Isat)
18A
Power Inductor Case
4.45mm x 4.06mm x 1.8mm
DC Resistance Max
8600µohm
Product Length
4.45mm
Product Height
1.8mm
Alternatives for SRP4020TA-R33M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
