Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-R47MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel79X2025RL
Cut Tape79X2025
Product RangeSRP4020TA Series
Your Part Number
5,090 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.873 | $0.87 |
| Total Price | $0.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.873 |
| 25+ | $0.694 |
| 100+ | $0.669 |
| 250+ | $0.644 |
| 500+ | $0.591 |
| 1000+ | $0.579 |
| 5000+ | $0.567 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-R47MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel79X2025RL
Cut Tape79X2025
Product RangeSRP4020TA Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeSRP4020TA Series
Inductor Case / Package-
DC Resistance Max14mohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SRP4020TA Series
DC Resistance Max
14mohm
Product Length
4.45mm
Product Height
1.8mm
RMS Current (Irms)
8A
Saturation Current (Isat)
12A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SRP4020TA-R47M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
